onsemi LMV321, NCV321, LMV358, & LMV324 CMOS Op Amps
onsemi LMV321, NCV321, LMV358, and LMV324 CMOS Op Amps are single-, dual-, and quad-channel operational amplifiers with rail-to-rail output swing. These amplifiers are ideal for applications where low power consumption and a space-saving package are critical. Rail-to-rail operation allows for optimal signal-to-noise applications. Ultra-low quiescent current makes these op amps ideal for portable, battery-operated equipment. The common mode input range makes the device useful for low-side current-shunt measurements. onsemi LMV321, NCV321, LMV358, and LMV324 CMOS Op Amps feature a wide range of package options for design flexibility. The compact package sizes allow for placement on the PCB near the signal source, reducing noise pickup.AEC Qualification
The NCV321 single-channel CMOS op amp is AEC-Q100 qualified and PPAP capable for automotive applications. The NCV321 is offered in an ultra-small 2mm x 1.25mm 5-pin SC-70 package and offers an extended -40°C to +125°C temperature range.
Features
- Channel options
- LMV321 single
- NCV321 single
- LMV358 dual
- LMV324 quad
- Operation from 2.7V to 5.0V single-sided power supply
- No output crossover distortion
- Rail-to-rail output
- Low quiescent current
- No output phase-reversal from overdriven input
- Operating temperature range
- -40°C to +85°C for LMV321, LMV358, LMV324
- -40°C to +125°C for NCV321
- NCV321 only: AEC-Q100 qualified and PPAP capable
- Package options
- LMV321: SC-70-5, SOT-23-5, TSOP-5
- NCV321: SC-70-5
- LMV358: SOIC-14, TSSOP-14
- LMV324: MSOP-8, SOIC-8, UDFN-8
- Pb-free, Halogen-free, BFR-free, and RoHS-compliant
Applications
- Automotive (NCV321 only)
- Notebook computers and tablets
- Portable battery-operated instruments
- Active filters
Pin Connections
Published: 2019-08-19
| Updated: 2024-05-24