onsemi AR0822 CMOS Image Sensor
onsemi AR0822 CMOS Image Sensor is an 8-megapixel (MP) stacked 8.81mm diagonal BSI (back-side illuminated) CMOS digital image sensor based on a 2.0µm pixel. This sensor features an active−pixel array of 3840 (H) x 2160 (V) and is capable of 4K video at 60 frames-per-second (fps), capturing images in either linear or eHDR modes (120dB) with a rolling−shutter readout. The AR0822 also offers enhanced NIR sensitivity and sophisticated camera functions such as binning/windowing. It is designed for rugged environments, offering an operating temperature range from -30°C to +85°C junction temperature.Features
- 8-megapixel (MP)
- Stacked
- 8.81mm
- BSI (back-side illuminated)
- CMOS
- Digital image sensor
- 2.0µm pixel
- Active-pixel array of 3840 (H) x 2160 (V)
- Capable of 4K video at 60 frames-per-second (fps)
- Capturing images in either linear or eHDR modes (120dB)
- Rolling−shutter readout
- Enhanced NIR sensitivity
- Binning/windowing
- Designed for rugged environments
- -30°C to +85°C operating temperature range
Applications
- 4K/8MP imaging
- Security and surveillance cameras
- Robotics
- Vehicle dashboard cameras
Published: 2023-03-17
| Updated: 2025-03-19