Nexperia PSSI2021SAY PNP High Side LED Driver

Nexperia PSSI2021SAY PNP High Side LED Driver is an AEC-Q101 qualified Constant Current Source Driver designed to provide a stabilized output current with a 15µA to 50mA range. Consisting of a resistor-equipped PNP transistor with two diodes in a SOT353 (SC-88A) package, the Nexperia PSSI2021SAY LED Driver enables application designers to reduce component count and board space.

Features

  • AEC-Q101 qualified for use in automotive applications
  • 5µA to 50mA stabilized output current range 
  • 75V supply voltage (VS
  • 335mW total power dissipation (Ptot
  • Output current is adjustable by a connection of an external resistor between pins 4 and 5
  • High current accuracy at supply voltage variation
  • Reduces component count and board space
  • -55°C +150°C ambient operating temperature 
  • SOT23 package type
  • 2.3mm x 1.3mm package footprint 
  • RoHS compliant

Applications

  • Automotive applications
  • Generic constant current source
  • Constant current LED driver
  • Active bias control for audio amplifiers

Pin Designations

Mechanical Drawing - Nexperia PSSI2021SAY PNP High Side LED Driver

Package Outline

Mechanical Drawing - Nexperia PSSI2021SAY PNP High Side LED Driver
Published: 2019-09-11 | Updated: 2023-05-03