Newhaven Display 2.4" In-Plan Switching (IPS) TFTs
Newhaven Display 2.4" In-Plan Switching (IPS) TFTs deliver consistent color reproduction at any angle, making it the top choice for applications that require precise, concise information on a smaller display. These TFT displays are small in size and produce high-quality images. The line includes six models offered in two different brightness options: a standard brightness model and a high brightness model with up to 1200cd/m2 that is sunlight readable. These TFTs add brightness options and have two touchscreen options: resistive and capacitive. The 2.4" IPS displays provide additional design improvements, including built-in EMI shielding and a top bezel frame for added protection. These TFTs' interface offers compatibility with Arduino and comes with the same mechanical footprint as the TN display. The 2.4" In-Plan switching TFTs are ideal for industrial, manufacturing, medical, and consumer electronics.
Features
- 2.4" IPS display
- 240 x 320 pixel resolution
- 262K colors
- Built-in ST7789VI controller IC
- User-selectable communication interface (8-bit/16-bit parallel interface/3-wire SPI)
- Sunlight readable high brightness option
- White LED backlight
- Full viewing angles (80°/80°/80°/80°)
- 1200cd/m2 (CSXP model) high brightness
- Anti-glare display (non-CTP models)
- Built-in EMI shielding
- 1500:1 high contrast ratio
- Capacitive, resistive, or no touchscreen
Applications
- Industrial
- Manufacturing
- Medical
- Consumer electronics
Resource
Videos
| Part Number | Datasheet | Interface Type | Brightness | Operating Supply Current | Touch Panel |
|---|---|---|---|---|---|
| NHD-2.4-240320DB-CTXP | ![]() |
SPI | 450 cd/m2 | 10 mA | |
| NHD-2.4-240320AF-CSXP-CTP | ![]() |
Parallel, SPI | 1020 cd/m2 | 10 mA | Capacitive Touch Panel |
| NHD-2.4-240320AF-CSXP-T | ![]() |
Parallel, SPI | 960 cd/m2 | 10 mA | Resistive Touch Panel |
| NHD-2.4-240320AF-CTXP | ![]() |
Parallel, SPI | 350 cd/m2 | 6 mA | |
| NHD-2.4-240320AF-CTXP-CTP | ![]() |
I2C, SPI | 298 cd/m2 | 6 mA | Capacitive Touch Panel |
| NHD-2.4-240320AF-CTXP-T | ![]() |
Parallel, SPI | 280 cd/m2 | 6 mA | Resistive Touch Panel |
| NHD-2.4-240320AF-CSXP | ![]() |
Parallel, SPI | 1200 cd/m2 | 10 mA |