Pulse Electronics HDBaseT Transformer & Connector Modules

Pulse Electronics HDBaseT Connector Module and 140W Transformer Module provide common mode noise reduction for improved EMI performance and support power over HDBaseT (PoH) applications. Pulse HDBaseT technology enables the 5Play feature set, which includes ultra-high definition 4K video, audio, 100BASE-TX Ethernet, various control signals, and up to 100W power on a single 100m CAT5e/6 cable.

Features

  • Compatible with Valens chipsets
  • Supports Power Over HDBaseT up to 140W
  • Suitable for a variety of HDBaseT applications
  • High-volume production
  • Industry-standard footprint

Applications

  • Blu-ray, DVDs, recorders
  • Displays
  • Digital set-top boxes
  • PCs
  • Projectors
  • Audio/visual receivers
  • Game consoles
  • HDMI repeaters, splitters, switches

HDBaseT Overview

Schematic - Pulse Electronics HDBaseT Transformer & Connector Modules
View Results ( 6 ) Page
Part Number Datasheet Description
HD8008NL HD8008NL Datasheet Audio Transformers / Signal Transformers HDBase-T SMD PoE 100uH 1-Port
HD8005FNL HD8005FNL Datasheet Audio Transformers / Signal Transformers HDBase-T SMD PoE+ 180uH 1-Port
HD8004FNL HD8004FNL Datasheet Audio Transformers / Signal Transformers HDBase-T SMD PoE+ 180uH 1-Port
JK0-8001NL JK0-8001NL Datasheet Modular Connectors / Ethernet Connectors CON RJ45 1X1 Tab up HDBaseT 30W PoE
HD8004FNLT HD8004FNLT Datasheet Audio Transformers / Signal Transformers HDBase-T PoE+ SMD 1-Port 180uH
HD8006FNL HD8006FNL Datasheet Power Switch ICs - POE/LAN SMT MDL Single HDBaseT 140W PoE
Published: 2018-03-27 | Updated: 2025-02-21