Würth Elektronik Adrastea-I Evaluation Kit

Würth Elektronik Adrastea-I Evaluation Kit is available for the Adrastea-I module when getting started and testing its functionalities. This kit can be connected to a USB port on a PC for testing. Würth Elektronik Adrastea-I Evaluation Kit includes an EV board with the LTE-M/NB-IoT Adrastea-I module, an external LTE antenna, an external GNSS antenna, a USB cable, and a power plug. 

Würth Elektronik eiSos is partnered with Deutsche Telekom for Connectivity (SIM card). When connectivity is used from Deutsche Telekom, the pre-certified Adrastea-I module from Deutsche Telekom enables integration into the end product without a further end product label industry-specific certification (GCF) or network operator certification. The Deutsche Telekom Adrastea-I module also enables the end product to connect to roaming partners' networks where Deutsche Telekom has no network coverage.

Kit Contents

  • Evaluation board with the LTE-M/NB-IoT Adrastea-I module
  • USB cable
  • Power plug
  • External LTE antenna
  • External GNSS antenna

Videos

Published: 2022-05-03 | Updated: 2025-04-18