Western Automation RCMP20 Residual Current Monitors

Western Automation RCMP20 Residual Current Monitors continuously monitor AC and DC residual currents and are available in Mode 2 or Mode 3. The RCMP20-01 series monitors are suitable for integration into Mode 3 electric vehicle charging, according to IEC 62955 standards. The RCMP20-01 devices continuously monitor DC residual currents, and when a fault current exceeds the threshold values, the device sends a trip signal. The RCMP20-03 series monitors are AC and DC sensitive and monitor ground fault currents, residual currents, or leakage currents in single- and multiple-phase installations. Western Automation RCMP20 Residual Current Monitors offer a flexible design for OEM applications, including vertical or horizontal mount and open or two to four integrated conductors, allowing space optimization by adapting itself to the design.

Features

  • Suitable for Mode 2 integration (RCMP20-03)
  • Suitable for Mode 3 integration (RCMP20-01)
  • Proprietary ASIC
  • High EMI resilience
  • Integrated PCB
  • Higher cross-sectional area of integrated conductors
  • Supports higher charging currents
  • Flexible design for OEM
  • Optional integrated load conductors
  • Wide variants range and customization options available

Applications

  • Ground-fault detection
  • Leakage current measurement in an IC-CPD in-cable (Mode 2)
  • Leakage current measurement for charging station (Mode 3)

Specifications

  • 5VDC supply voltage
  • 12.5mW power supply
  • 2.5mA supply current with no fault current
  • -40°C to +105°C operating temperature range
  • 2000m altitude
  • Meets IEC 62955 standards (RCMP20-01)
  • Meets IEC 62752 standards (RCMP20-03)
  • RoHS and REACH compliant

Videos

Published: 2024-07-01 | Updated: 2025-03-25