Weidmuller RockStar® Heavy-Duty Connectors
Weidmuller RockStar® Heavy-Duty Connectors are an extensive array of components that allow flexibility in creating designs. HDC components are available in options ranging from 350mA to 870A and 500Kb to 10 Gigabits. These connectors transmit high-rated currents (up to 35A) and voltages (up to 830V) in a -40°C to +125°C temperature range. At the heart of the RockStar Connectors are the inserts. Regardless of which interface users want to implement, the nine series (in up to 12 sizes) ensures reliable electrical function. Connector housings are die-cast aluminum and offer excellent protection against dirt, moisture, and mechanical stress.Features
- IP65-rating provides protection against dirt, moisture, and mechanical stress
- Safe transmission of currents up to 35A and voltages up to 830V
- Nine insert families in up to twelve sizes
- Reliable signal transmission at packing densities up to 216 poles
- Individual piece packaging
- Screw, tension, push-in, and IDC terminations
- NEMA 4/4x approved
- Stainless steel latches
- Laser-etched part numbers
Applications
- Automotive
- Industrial machines
- Industrial Ethernet
Specifications
- Current up to 35A
- Voltages up to 830V
- 500Kb to 10 Gigabit range
- 1 to 24 positions
- 26AWG to 20AWG wire gauge range
- -40°C to +125°C temperature range
Published: 2022-05-31
| Updated: 2025-05-12