Vitrohm Precision Resistors

Vitrohm Precision Resistors offer a maximum nominal power rating of 7.2W, up to 8K2Ω resistance, and 500V dielectric withstanding voltage. These resistors feature high precision, tolerance starting from 0.5%, and provide high power dissipation in a small size. "Z" bending forms are available for TH resistors, and other radial and axial bending are available. Vitrohm Precision Resistors are ideal for welding equipment, industrial electronics, converters, and voltage dividers.

Features

  • High precision
  • Tolerance starting at 0.5%
  • High power dissipation in small size
  • "Z" bending form available for TH
  • Other radial and axial bending available
  • 7.2W maximum rated power
  • 8K2Ω maximum resistance

Applications

  • White goods (control panel)
  • Welding equipment
  • Industrial electronics
  • Voltage dividers
  • Converters
Published: 2021-10-26 | Updated: 2022-09-23