Vishay / Roederstein THB DC-Link Metallized Polypropylene Film Caps

Vishay / Roederstein THB DC-Link Metallized Polypropylene Film Capacitors are AEC-Q200-qualified, automotive-grade DC-Link capacitors featuring high robustness under high humidity. These fixed, radial-type capacitors offer a capacitance range of 1µF to 80µF within a voltage range of 500V to 1200V. Vishay / Roederstein MKP1848H DC-Link capacitors are ideal for outdoor applications or other harsh environments.

Features

  • High robustness under high humidity
  • High ripple current capability
  • Radial type, THB +85°C, 85% RH, 1000h at rated UNDC
  • Low ESR
  • Low ESL
  • AEC-Q2200 qualified
  • Lead-free
  • Halogen-free
  • RoHS compliant

Applications

  • Outdoor applications
  • Harsh environments
  • Renewable energy inverters
  • Uninterruptible power supplies (UPS)
  • Battery chargers
  • Motor drives

Specifications

  • 1µF to 80µF rated capacitance range
  • ±5% or ±10% capacitance tolerances
  • 04/085/56 climatic testing class
  • +85°C rated temperature
  • +105°C maximum permissible case temperature, observing voltage derating
  • 0.2 x UNDC Maximum applicable peak-to-peak ripple voltage
  • Polypropylene film dielectric
  • Metalized dielectric capacitor electrodes
  • Mono construction
  • Plastic case sealed with resin, flame retardant UL 94 V-0
  • Tinned wire terminals
  • <1nH self-inductance (LS) per mm of lead spacing
  • Withstanding DC voltage between terminals
    • 1.5 UNDC for 10s
    • 10mA cut off current
    • ≤1000V/s rise time
  • Insulation resistance
    • RC between leads
    • >10,000s after 1 minute
    • 500V measuring voltage

Infographic

Infographic - Vishay / Roederstein THB DC-Link Metallized Polypropylene Film Caps
Published: 2020-07-10 | Updated: 2024-11-20