Vishay / BC Components Commercial-Grade NTC SMD 0201 Chip Thermistors

Vishay / BC Components Commercial-Grade NTC SMD 0201 Chip Thermistors offer stable and accurate temperature measurements over the -40°C to 125°C temperature range. These NTCSC feature TCR ranging from -6.5%/K at -40°C to -2%/K at 125°C, 10KΩ to 100KΩ resistance value at 25°C, and tolerance on R25 of ±1%. The Negative Temperature Coefficient (NTC) chip thermistors are fully compatible with high-volume, automated manufacturing processes, including wave soldering and reflow soldering. These thermistors consist of tin-plated nickel termination for excellent wettability and improved reliability against leaching.

The NTC chip thermistors are UL1434 recognized, fully green (RoHS no exemption), and available in multiple resistance values (R25) and curve (B25/85) combinations for design flexibility. Typical applications include industrial, telecom, consumer, and computer applications.

Features

  • 0201 (M0603) small surface mount case size
  • -40°C to 125°C wide temperature range
  • Resistance values at 25°C from 10KΩ to 100KΩ with 1% tolerance (precision of 0.2°C)
  • Multiple Beta values (curves) available from 3435K to 4311K
  • TCR ranging from -7%/K to -2.86%/K high sensitivity across a temperature range
  • Fully green with RoHS compliant, no exemption
  • cULus recognized, file E148885 (UL category XGPU2 / XGPU8, UL1434)

Applications

  • Battery charging
  • Consumer electronics
  • Power supply and conversion
  • Wearables
  • Fire detection
  • Thermostats
  • Domestic appliance controls
  • TCXO
  • Office equipment
  • LED compensation
  • Robotics
  • Industrial automation/test and measurement
  • Solar inverters

Dimension

Mechanical Drawing - Vishay / BC Components Commercial-Grade NTC SMD 0201 Chip Thermistors
View Results ( 4 ) Page
Part Number Series B Parameter Resistance Tolerance B Tolerance
NTCSC0201E3103FLHT NTCSC0201 3435 K 10 kOhms 1 % 3 %
NTCSC0201E3104FXHT NTCSC0204 4311 K 100 kOhms 1 % 3 %
NTCSC0201E3223FLHT NTCSC0202 3414 K 22 kOhms 1 % 3 %
NTCSC0201E3473FXHT NTCSC0203 4108 K 47 kOhms 1 % 3 %
Published: 2025-03-10 | Updated: 2025-04-13