Trenz Electronic TE0813-02-3BE81-AS Starter Kit

Trenz Electronic TE0813-02-3BE81-AS Starter Kit consists of a TE0813-02-3BE81-A module with ZU3EG on a TEBF0818-02 baseboard with a pre-assembled heatsink. This starter kit is housed in a black Core V1 mini-ITX enclosure. The TE0813-02-3BE81-A MPSoC module features onboard an oscillator and a programmable 4-channel PLL clock generator. This MPSoC module has a plug-on module for interface with four 240-pin B2B connectors (ADM6), 65 PS MIO, I2C, and JTAG. The TEBF0818-02A baseboard features a mini-ITX form factor, a SATA connector, onboard DC-DC Power SOCs, a 20-pin Arm® JTAG connector, and a microSD/MMC card socket. The Core V1 mini-ITX enclosure features two expansion slots, multiple drive slots, 140mm maximum CPU cooler height, and 260mm x 276mm x 316mm dimensions.

Features

  • TE0813-02-3BE81-A MPSoC module:
    • FPGA:
      • AMD Zynq™ UltraScale+™ XCZU3EG-1SFVC784E device
      • -1 speedgrade
      • Extended temperature range
      • SFVC784 package
      • Grafikprozessor-Unit (GPU)
    • RAM / storage:
      • 4GB DDR4 SDRAM
      • 128MB QSPI boot flash
      • 2Kbit serial EEPROM with EUI-48 node identity
    • Onboard:
      • Oscillator
      • Programmable 4-channel PLL clock generator
    • Interface:
      • Plug-on module with 4 x 240 pin B2B connectors (ADM6)
      • 204 PL IO
      • 65 PS MIO
      • 4 PS GTR
      • I2C and JTAG
  • TEBF0818-02A baseboard:
    • Mini-ITX form factor, PC enclosure compatible
    • ATX-24 power supply connector
    • Optional 12V standard power plug
    • Headers:
      • Intel 10-pin HDA audio
      • Intel 9-pin power/reset button and power-/HD-LED
      • PC-BEEPER
    • Onboard power-/reset-switches
    • 2 x configuration 4-bit DIP switches
    • 2 x optional 4-wire PWM fan connectors
    • PCIe slot - one PCIe lane (16 lane connector)
    • CAN FD transceiver (10-Pin IDC connector and 6-pin header)
    • 4 x onboard configuration EEPROMs (1 x Microchip 24LC128-I/ST and 3 x Microchip 24AA025E48T-I/OT)
    • Dual SFP+ connector (2x1 cage)
    • 1 x DisplayPort (single lane)
    • 1 x SATA connector
    • 2 x USB 3.0 A connector (superspeed Host Port (High-speed at USB 2.0))
    • 1 x USB 3.0 on-board connector with two ports
    • FMC HPC slot (FMC_VADJ max. VCCIO)
    • FMC fan
    • Gigabit Ethernet RGMII PHY with RJ45 MagJack
    • All carrier board peripherals' I²C interfaces muxed to MPSoC's I²C interface
    • Quad programmable PLL clock generator
    • 2 x SMA coaxial connectors for clock signals
    • MicroSD/MMC card socket (bootable)
    • 64 GBit (8 GByte) on-board eMMC Flash
    • 2 x System controller CPLDs Lattice MachXO2 1200 HC
    • 1 x Samtec FireFly (4 GT lanes bidirectional)
    • 1 x Samtec FireFly connector for reverse loopback
    • 20-pin Arm® JTAG connector (PS JTAG0)
    • 3 x Pmod connector (GPIO's and I²C interface to SC CPLDs and MPSoC module)
    • On-board DC-DC PowerSoCs
    • 170mm × 170mm size
    • 5mm mating height with standard connectors
  • Core V1 mini-ITX enclosure - technical features:
    • 260mm x 276mm x 316mm (B x H x T) dimensions
    • Steel material
    • Black color
    • Drive slots: 2 x 3.5inch (intern, 3.5 inch) and 2 x 2.5inch (intern, 2.5 inch)
    • 2 x expansion slots
    • I/O-panel: 2 x USB 3.0 and 1 x audio in/out each
    • 255mm maximum graphic card length (inner enclosure)
    • 285mm maximum graphic card length (outer enclosure)
    • 140mm maximum CPU cooler height
    • 200mm maximum length power supply

Kit Contents

  • 1 x Core V1 mini-ITX enclosure- black with viewing window and removable sled walls
  • 1 x Power supply BN292 pure power 11, 400W, and 80 PLUS (with fan)
  • 1 x TE0813-02-3BE81-A MPSoC module with AMD Zynq™ UltraScale+™ ZU3EG
  • 1 x TEBF0818-02A baseboard
  • 1 x Heatsink SuperGrip ATS-X50230B-C1-R0 23mm x 23mm x 7.5mm
  • 1 x TE0790-03 XMOD FTDI JTAG adapter (compatible with AMD-tools), pre-assembled on the carrier board
  • 1 x TE0790-03L XMOD FTDI JTAG adapter (independent from AMD-tools), pre-assembled on the carrier board
  • 1 x 32GB Class 10 UHS1 microSDHC incl. adapter
  • 1 x USB cable, Type A to Type B mini, and 2 meter length
  • 1 x power cable Schuko 1.8m black
  • 4 x Phillips screws, M3 x 6, pan head, and zinc coated
Published: 2025-02-20 | Updated: 2025-03-02