TRACO Power TRV 2M Medical 2W DC/DC Converters

TRACO Power TRV 2M Medical 2W DC/DC Converters feature a wide 1.5:1 input voltage range with a nominal input ranging from 5VDC to 24VDC. These 2W medical converters are available in a compact SIP-9 package with reinforced isolation of 5000VAC for medical and industrial applications. The series offers continuous short-circuit protection and a low <2µA leakage current, making it ideally suited to protect any connected interfaces or applied parts to patients. TRACO Power TRV 2M series DC/DC converters operate in a temperature range from -40°C to +80°C at full load without derating and are certified according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP compliance and IEC/EN/UL 62368-1. The medical 2W series features almost fully regulated outputs to provide a remarkable level of regulation without affecting cost efficiency.

Features

  • 5000VAC I/O isolation (reinforced)
  • Wide 1.5:1 input voltage range
  • -40°C to +80°C operating temperature range without derating
  • Short-circuit protection
  • Regulated outputs
  • Low <2μA leakage current
  • Efficiency up to 84%
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1
  • Operation up to 5000m altitude
  • 5-year product warranty

Applications

  • Medical
  • Industrial

Dimensions - mm (in.)

TRACO Power TRV 2M Medical 2W DC/DC Converters

Videos

Published: 2022-07-06 | Updated: 2024-11-05