Toshiba JDV2S4x Variable Capacitance Diodes
Toshiba JDV2S4x Variable Capacitance Diodes are high-performance devices housed in ultra-compact SOD-923 packages that are designed for electronic tuning applications in RF circuits. These Toshiba JDV2S4x diodes offer a wide capacitance tuning range, 14pF to 16pF for the JDV2S41AFS and 3.8pF to 47pF for the JDV2S42FS (at 2V, 1MHz), making the diodes ideal for use in voltage-controlled oscillators (VCOs), tunable filters, and antenna matching circuits. With a low series resistance of 0.4Ω or 0.6Ω (typical), JDV2S4x ensures minimal signal loss and high Q-factor performance. The reverse voltage rating of 15V and excellent linearity further enhance suitability for modern RF front-end designs in consumer electronics and communication systems.Features
- Silicon epitaxial planar type
- Low series resistance
- High 2.5 (JDV2S41AFS) or 2.4 (JDV2S42FS) typical capacitance ratios
- 15V maximum reverse voltage
- 35nA maximum reverse current
- Maximum series resistances
- 0.4Ω for JDV2S41AFS
- 0.6Ω for JDV2S42FS
- +125°C maximum junction temperature
- Capacitance
- 2V, 1MHz ranges
- 14pF to 16pF for JDV2S41AFS
- 3.8pF to 4.7pF for JDV2S42FS
- 10V, 1MHz ranges
- 5.5pF to 6.5pF for JDV2S41AFS
- 1.5pF to 2.0pF for JDV2S42FS
- 2V, 1MHz ranges
- SOD-923 package, 1.0mm x 0.6mm x 0.4mm
- Useful for small-sized tuners
- RoHS compliant
Applications
- Electronic tuning in RF circuits
- TV tuners
- FM radio
- Set-top boxes
- Wireless communication modules
- VCOs
- Phase-Locked Loops (PLLs)
- Frequency modulation and demodulation
- Antenna matching and tuning
- Band-pass and band-stop filters
Datasheets
Published: 2025-06-25
| Updated: 2025-07-09