Texas Instruments TPSM83100EVM Evaluation Module
Texas Instruments TPSM83100EVM Evaluation Module is engineered to help users quickly evaluate and test the operation and functionality of the TPSM83100 buck-boost module. The TPSM83100EVM has the output voltage set to 3.3V and operates from a 1.6V to 5.5V input voltage range. The TI TPSM83100EVM evaluation module facilitates an output current up to 1.5A when Vin is higher than 3V and 1.2A when Vin is higher than 2.7V.Features
- 1.6V to 5.5V input voltage range
- 1.0V to 5.5V output voltage range
- 3A peak current limit
- 8µA typical quiescent current
PCB Layout
Published: 2023-08-07
| Updated: 2023-08-30