Texas Instruments TPS63027EVM-870 Converter Evaluation Module (EVM)

Texas Instruments TPS63027EVM-870 Converter Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TPS63027. The TPS63027 is a high-efficiency single inductor buck-boost converter. The evaluation module converts a 2.3V to 5.5V input voltage into a regulated 3.3V output voltage that delivers up to 2A in boost mode and up to 4A in buck mode.

Features

  • 2.3V to 5.5V Input voltage range
  • 1.0V to 5.5V Output voltage range
  • Output current up to 2A in Boost mode and 4A in Buck mode
  • Efficiency up to 95% in Buck or Boost Mode and up to 96% when VIN=VOUT
  • 2.5MHz Typical switching frequency
Published: 2017-08-11 | Updated: 2022-04-11