Texas Instruments TMUX8108/TMUX8109 Multiplexers
Texas Instruments TMUX8108/TMUX8109 Multiplexers are modern high voltage capable analog multiplexers in 8:1 (single-ended) and 4:1 (differential) configurations. The devices work well with dual supplies, a single supply, or asymmetric supplies up to a maximum supply voltage of 100V. The TMUX810x devices provide consistent analog parametric performance across the entire supply voltage range. The TMUX8108 and TMUX8109 support bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins.All logic inputs support logic levels of 1.8V, 3.3V, 5V and can be connected as high as 48V, allowing system flexibility with control signal voltage. Fail-safe logic circuitry allows voltages on the logic pins to be applied before the supply pin, protecting the device from potential damage.
The Texas Instruments TMUX8108/TMUX8109 provides latch-up immunity, preventing undesirable high current events between parasitic structures within the device. A latch-up condition typically continues until the power supply rails are turned off and can lead to device failure. The latch-up immunity feature allows this family of multiplexers to be used in harsh environments.
Features
- High supply voltage capable
- ±10V to ±50V dual supply
- 10V to 100V single supply
- Asymmetric dual supply operation
- Consistent parametrics across supply voltages
- Latch-up immune
- –110dB low crosstalk
- 40pA low input leakage
- 0.5Ω low on-resistance flatness
- Removes the need for additional logic rail (VL)
- 1.8V logic capable
- Fail-safe logic up to 48V independent of supply
- Integrated pull-down resistor on logic pins
- Bidirectional signal path
- Break-before-make switching
- –40°C to 125°C wide operating temperature TA
- Industry-standard TSSOP and smaller WQFN packages
Applications
- High voltage bidirectional switching
- Analog and digital multiplexing and demultiplexing
- Semiconductor test equipment
- LCD test equipment
- Battery test equipment
- Data acquisition systems (DAQ)
- Digital multi-meter (DMM)
- Factory automation and control
- Programmable logic controllers (PLC)
- Analog input modules
Functional Block Diagram
Published: 2022-03-22
| Updated: 2025-05-15