Texas Instruments TLV785 High-PSRR LDO Linear Regulator
Texas Instruments TLV785 High-PSRR Low-Dropout (LDO) Linear Regulator sources 500mA of output current. This LDO is designed to provide a voltage source with high PSRR. This device also includes load and line transient performance that meets the requirements of various circuits. With a 1.4V to 5.5V input voltage range and a 0.6V to 3.3V output voltage range, the TLV785 is flexible enough for use in multiple applications.The Texas Instruments TLV785 features an internal soft-start circuit to avoid excessive inrush current. This feature minimizes the input voltage drop during start-up. An active pulldown circuit provides a known start-up state and quickly discharges the output when the LDO is disabled. The EN input allows an external logic signal to disable or enable the regulated output. The LDO is stable with small ceramic capacitors, allowing for a small overall package size. This LDO comes in a standard 2.9mm × 2.8mm SOT-23 (DBV) package with an operating junction temperature range of -40°C to +125°C.
Features
- 60dB (1kHz) high PSRR
- VIN range of 1.4V to 5.5V
- Fixed output voltage range of 0.6V to 3.3V
- 2% output voltage accuracy
- Low dropout voltage of 400mV (max.) at 500mA (3.3VOUT)
- Foldback current limit
- Active output pulldown resistor
- 2.9mm × 2.8mm, 5-pin SOT-23 (DBV) package
Applications
- Wired networking
- Appliances
- Gaming consoles
- Streaming media players
Typical Application Circuit
Published: 2025-09-02
| Updated: 2025-09-12