Texas Instruments TLIN2024A-Q1 Quad LIN Transceiver

Texas Instruments TLIN2024A-Q1 Quad Local Interconnect Network (LIN) Transceiver integrates wake-up and protection features, compliant with LIN2.0, LIN2.1, LIN2.2, LIN2.2A, and ISO/DIS 17987–4 standards. This LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The TLIN2024A-Q1 supports 12V and 24V applications with wider operating voltage and additional bus-fault protection. The device has two separate dual LIN transceiver blocks. The VSUP1/2 control separates dual transceiver blocks.

The Texas Instruments TLIN2024A-Q1 receiver supports data rates up to 100kbps for faster in-line programming. The device converts the LIN protocol data stream on the TXD input into a LIN bus signal. It uses current-limited wave-shaping driver that reduces electromagnetic emissions (EME). The receiver then converts the data stream to logic-level signals. These are sent to the microprocessor through the open-drain RXD pin. An ultra-low current consumption is possible using the sleep mode, which allows wake-up via LIN bus or EN pin.

Features

  • AEC-Q100 (Grade1) Qualified for automotive applications
  • Compliant to LIN2.0, LIN2.1, LIN2.2, LIN2.2A, and ISO/DIS 17987–4 electrical physical layer (EPL) specification
  • These devices are compliant with the SAE J2602-1 LIN network for vehicle applications
  • Functional Safety-Capable
    • Documentation available to aid in functional safety system design
  • The device supports 12V and 24V battery applications
  • LIN transmit data rate up to 20kbps
  • LIN receive data rate up to 100kbps
  • 4V to 48V wide operational supply voltage range
  • Sleep mode (Ultra-low current consumption allows wake-up events from)
    • LIN bus
    • Local wake-up through EN
  • Integrated 45kΩ LIN pull-up resistor
  • Power-up and power-down glitch-free operation on LIN bus and RXD output
  • Protection features
    • ±60V LIN bus fault-tolerant
    • Under-voltage protection on VSUP
    • TXD Dominant time-out protection (DTO)
    • Thermal shutdown protection
    • Unpowered node or ground disconnection failsafe at the system level
  • 3.5mm × 5.5mm VQFN package with improved automated optical inspection (AOI) capability

Applications

  • Body electronics and lighting
  • Hybrid electric vehicles and power train systems
  • Infotainment and cluster
  • Appliances

Simplified Schematic

Schematic - Texas Instruments TLIN2024A-Q1 Quad LIN Transceiver
Published: 2022-06-23 | Updated: 2025-03-05