Texas Instruments SN74ACT151-Q1 8-to-1 Line Data Selector/Mux

Texas Instruments SN74ACT151-Q1 8-to-1 Line Data Selector/Multiplexer contains one 8-to-1 data selector/multiplexer with strobe (G) input, standard output (Y), and inverted output (W). These devices have an operating voltage range of 4.5V to 5.5V and include TTL-compatible inputs. The Texas Instruments SN74AC151-Q1 devices have a continuous ±24mA output drive at 5V and support up to ±75mA output drive at 5V in short bursts.

Features

  • AEC-Q100 qualified for automotive applications
    • Device temperature grade 1 of -40°C to +125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Available in a wettable flank QFN package
  • Operating voltage range of 4.5V to 5.5V
  • TTL-compatible inputs
  • Continuous ±24mA output drive at 5V
  • Supports up to ±75mA output drive at 5V in short bursts
  • Drives 50Ω transmission lines
  • Fast operation with a delay of 16.9ns (max.)

Applications

  • Data selections
  • Multiplexing

Logic Diagram and Function Table

Block Diagram - Texas Instruments SN74ACT151-Q1 8-to-1 Line Data Selector/Mux
Published: 2025-07-09 | Updated: 2025-07-17