Texas Instruments SN74AC3G98/SN74AC3G98-Q1 Gates
Texas Instruments SN74AC3G98/SN74AC3G98-Q1 Gates incorporate three independent '98 function configurable logic gates with Schmitt-trigger inputs. Each gate can be adjusted to a variety of 1- and 2-input logic functions by connecting unused inputs to the supply or ground.The TI SN74AC3G98-Q1 is AEC-Q100 qualified for automotive applications.
Features
- AEC-Q100 qualified for automotive applications (SN74AC3G98-Q1):
- Device temperature grade 1 of -40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in a wettable flank QFN package
- Wide operating range of 1.5V to 6V
- Inputs accept voltages up to 6V
- Continuous ±24mA output drive at 5V
- Supports up to ±75mA output drive at 5V in short bursts
- Drives 50Ω transmission lines
- Maximum tpd of 6ns at 5V, 50pF load
- Each channel is independently configurable as:
- 2-to-1 data selector or multiplexer with inverted output
- Two-input NAND or NOR gate
- Two-input AND, NAND, OR, or NOR gate with one inverted input
- Buffer or inverter
Applications
- Combine power good signals
- Combine enable signals
- Eliminate slow or noisy input signals
- Synchronize inverted clock inputs
- Debounce a switch
- Use fewer inputs to monitor error signals
- Data selection
- Multiplexing
Datasheets
Logic Diagram (Positive Logic)
Published: 2025-08-16
| Updated: 2025-08-25