Texas Instruments SN74AC14/SN74AC14-Q1 Hex Schmitt-Trigger Inverters
Texas Instruments SN74AC14/SN74AC14-Q1 Hex Schmitt-Trigger Inverters contain six independent inverters. These devices are available in PDIP-14, SOIC-14, SOP-14, SSOP-14, TSSOP-14, and WQFN-14 packages. The Texas Instruments SN74AC14-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- VCC operation of 2V to 6V
- Inputs accept voltages to 6V
- Max tpd of 9.5ns at 5V
Applications
- Synchronize inverted clock inputs
- Debounce a switch
- Invert a digital signal
Datasheets
Logic Diagram (Positive Logic)
Published: 2024-09-20
| Updated: 2025-07-31