Texas Instruments DP83867ERGZ-R RGMII Ethernet Evaluation Module
Texas Instruments DP83867ERGZ-R RGMII 1000M/100M/10M Ethernet PHY Evaluation Module supports reference design RGMII MAC interface while compliant with the IEEE 802.3 standard. The Evaluation Module provides a 125MHz reference clock from an onboard 25MHz crystal. Features include a serial management interface and MDIO/MDC, which are supported and can be used to access PHY registers for additional features. The 4-level straps allow system configurations eliminating the need to access PHY registers directly. Each specified voltage rail connected to external power supplies allows further system evaluation. Additional features include Start of Frame Detect IEEE 1588 Time Stamp, configurable I/O voltages, and Wake-on-LAN support.Features
- 1000 Base-Tx IEEE 802.3 Compliant
- Meets EN55011 3m Class B emissions and immunity requirements
- SFD IEEE 1588 timestamp
- Wake-on-LAN
- Low power modes
- Active sleep, passive sleep, IEEE power down, and deep power down
Published: 2017-10-23
| Updated: 2024-10-30