Texas Instruments DLPLCR90XUVEVM Evaluation Module
Texas Instruments DLPLCR90XUVEVM Evaluation Module is based on the DLP9000XUV 0.9" high-speed WQXGA UV Type A DMD containing 2560 x 1600 micromirrors with 7.56µm pitch. The TI DLPLCR90XUVEVM, when paired with the DLPLCRC910EVM, permits users to get high-speed, pixel-accurate control of 1-bit patterns. The DLPLCR90XUVEVM platform provides flexibility and high speed for advanced patterning and imaging applications.Features
- Supports 355nm to 420nm with 1-bit pattern rates up to 14,989Hz
- DLP9000XUV DMD has 2560 x 1600 mirrors with 7.56µm pitch
- DMD board with mounting holes for convenient mounting
- 12-inch HPC FMC cable for flexible positioning of the DMD on a bench top
Additional Resources
Published: 2023-08-02
| Updated: 2023-10-27