Texas Instruments ADS9219EVM Evaluation Module
Texas Instruments ADS9219EVM Evaluation Module is configured to evaluate the operation and performance of the ADS9219. The two-channel, 18-bit ADS9219 contains a 20MSPS per channel successive approximation register (SAR) analog-to-digital converter (ADC) with an integrated ADC driver and voltage reference.The TI ADS9219EVM includes a discrete high-speed signal chain using the THS4541 fully differential amplifier to evaluate the ADC's performance up to 1MHz input signal bandwidth. The EVM daughterboard employs a standard FMC connector to interface with the TSWDC155EVM (sold separately) or other FPGA development boards. The computer software that works with the TSWDC155EVM only allows the user to communicate with the ADC over the universal serial bus (USB), capture ADC conversion data, and perform data analysis.
Features
- The included software suite features graphical tools for data capture, histogram analysis, spectral analysis, and linearity measurements
- TSWDC155EVM controller (sold separately) provides all necessary digital I/O signals and power rails required for operating the ADS9219EVM
- ADS9219EVM has the hardware required for diagnostic testing and accurate performance evaluation of the ADS9219 ADC
- Easy-to-use evaluation GUI for Microsoft® Windows® 10, 64-bit operating systems requires the TSWDC155EVM (sold separately) for operation
Applications
- Power analyzers
- Source measurement units (SMU)
- Marine equipment
- Servo drive position feedback
- DC power supplies, AC sources, electronic loads
Block diagram of EVM Setup
Block Diagram
Connecting the Hardware
Published: 2024-08-09
| Updated: 2025-03-05