TE Connectivity / Buchanan TB WireMate Connectors
TE Connectivity's (TE) Buchanan TB WireMate Connectors incorporate SMT connectors with a two-piece pluggable connector solution designed for lighting and building automation applications. The mating plugs of these connectors are available in vertical or right-angle configurations from 2 to 12 poles. TE's WireMate products are ideal for designers looking to make the change to full SMT PCBs or wanting a reflow soldering capable product. TB SMT Connectors have tin-plated copper alloy contacts and the housing material has a UL 94 V-0 flammability rating. The connectors offer 3.5mm and 5.0mm centerlines. Typical applications include HVAC equipment and controls, industrial controls, security systems, industrial lighting solutions, and elevators/escalators.Features
- Surface-mount headers allow for simple reflow soldering and faster PCB assembly
- Retention features ensure secure PCB mounting
- 90°, 180°, and 270° wire entry plugs
- Available in vertical or right angle configurations in position sizes from 2 to 12 poles
- Tin-plated copper alloy contacts
- Housing material with UL 94 V-0 flammability rating
Applications
- HVAC equipment and controls
- Industrial controls
- Security systems
- Industrial lighting solutions
- Elevators/escalators
Specifications
- 3.5mm with 2-12 position 8A at 300VAC
- 5.0mm with 2-9 position 15A at 300VAC
- 5.0mm with 10-12 position 10A at 300VAC
- 2500VAC impulse withstanding voltage
Published: 2018-01-09
| Updated: 2023-01-04