TE Connectivity LUMAWISE Endurance S Keyed Connector System
TE Connectivity's (TE) LUMAWISE Endurance S Keyed Connector System is an ecosystem of products designed for sensors and other control systems. This keyed connector system is Zhaga Book 18 compliant and enables additional use cases. TE LUMAWISE Endurance S Keyed Connector System features product differentiation with multiple key combinations and is IK09 high-impact resistant. These keyed mating combinations also bring flexibility. Typical applications include roadway lighting, street and area lighting, commercial/municipal outdoor lighting, outdoor luminaires, and city management system.Features
- Multiple key combinations
- Keyed mating combinations bring flexibility
- Includes a receptacle connector as well as several base and dome combinations
- Zhaga Book 18 compliant
- IP66-rated receptacle assembly, base, and dome combinations
- UL UV-fi rated for outdoor use
- UV-resistant compact design
- IK09 high-impact resistant
- Secures low torque mating of sealing cap or base or receptacle
- Pressure equalized and condensation minimized with optional vent feature
- Materials:
- PBT receptacle
- LSR gasket
- Polycarbonate domes
Applications
- Street and area lighting
- Roadway lighting
- Commercial/municipal outdoor lighting
- City management system
- Sensor modules
- Outdoor luminaires
- Wall packs
- Parking lots
- Walkways
Specifications
- 5A and 250V contact rating
- 10kV dielectric withstand voltage to the mounting surface
- Four-pole contacts
- M20 x 1.5 thread mounting
- 10mm height above the luminaire
- Ø30mm receptacle
- Ø36.5mm gasket
- 18.5mm thread length
Additional Resources
Overview
Published: 2020-01-05
| Updated: 2025-05-09