TE Connectivity / DEUTSCH DT Connectors with Snap Cap

TE Connectivity's / DEUTSCH DT Connectors with Snap Cap connectors with configurations in 2 and 3 positions designed for reliability and effective protection against environmental stresses. The snap cap feature enhances wire support, adds flexibility for various application needs, and offers compatibility with heat-shrink tubing for additional shielding in demanding conditions. These connectors are compliant with a UL 94V-0 flammability rating and provide safety by using flame-resistant components. These connectors operate at up to 13A contact current rating and 250 VAC/VDC operating voltage. The DT connectors with snap cap are ideal for heavy trucks, buses, construction, agricultural equipment, marine-, recreational vehicles, specialty vehicles, emergency response equipment, and material handling equipment.

The DT connectors with snap cap connectors are available in triangular and rectangular shapes. These connectors are designed for power and signal transmission and support a wide range of heavy equipment, commercial vehicles, and more, making them a suitable choice for rugged applications. The DT connectors with snap cap connectors operate at -55°C to 125°C temperature range.

Features

  • Improves interface performance with a latch-lock feature to prevent un-intentional latch operation and make reliable connections
  • seal protection as the welded-in place caps, with additional wire routing features to enhance wire seal side-loading support
  • Standard short snap cap provides individual wire routing support features
  • Longer extended snap caps are meant to be used with heat-shrink tubing for extra protection of wiring from heavy spray or splash conditions
  • Constructed from engineering-grade resin materials compliant with UL 94V-0 flammability ratings

Applications

  • Heavy-duty trucks and buses
  • Agricultural and construction machinery
  • Marine equipment
  • Recreational Vehicles (RVs) and Utility Vehicles (UTVs)
  • Emergency and specialty vehicles
  • Industrial automation and control systems
  • Lift trucks and material handling equipment
Published: 2025-02-21 | Updated: 2025-02-26