TE Connectivity / KISSLING DS Sealed Rotary Switches
TE Connectivity's (TE) KISSLING DS Sealed Rotary Switches are available in 1- and 2-pole versions with a change-over function. The switches are available in various colors, sealed to IP67 and IP6K9K, and feature high shock and vibration resistance. TE KISSLING DS Sealed Rotary Switches offer high performance under demanding environmental conditions.
Features
- 1- and 2-pole versions with change-over function
- Various actuator color choices
- IP67 and IP6K9K sealed
- High shock and vibration resistance
- Silver contacts
Applications
- Plant and industrial engineering
- Commercial vehicles
- Construction vehicles
- System start/stop
- Control panels
- Remote control functions
Specifications
- 100,000 switching cycles minimum under full load
- 10mA to 5A resistive load
- Product type:
- Rotary actuator type
- 12-position connector and DIN connector switch connection type
- 22.5 and 45-degree angle of throw
- Rotary and selector rotary switch type
- Short handle selector actuator style
- Configuration :
- 1, 2, and 3 number of positions
- 1 and 2 number of switches
- Operating function:
- 3 position, maintained
- Change over 1 pole and maintained
- Change over 2 pole and maintained
- 1 or 2 number of decks
- Electrical characteristics:
- 1A or 5A contact current rating
- 32VDC operating voltage
- Body:
- Actuator orientation top
- Actuator profile extended
- Product orientation vertical
- Black, blue, red, and yellow actuator colors
- Polyamide or thermoplastic case material
- Silver alloy and silver-clad copper contact base material
- Panel mount product mount type
Switching Functions
View Results ( 9 ) Page
| Part Number | Datasheet | Actuator Style | Number of Positions | Current Rating | Product Type | Voltage Rating AC | Voltage Rating DC | Illuminated |
|---|---|---|---|---|---|---|---|---|
| DS-111-GE1 | ![]() |
Selector | 1 Position | 5 A | Rotary Switches | 20 VAC | 32 VDC | Non-Illuminated |
| DS-211-SW1 | ![]() |
Selector | 1 Position | 5 A | Rotary Switches | 20 VAC | 32 VDC | Non-Illuminated |
| DS-221-RT1 | ![]() |
Selector | 1 Position | 5 A | Rotary Switches | 20 VAC | 32 VDC | Non-Illuminated |
| DS-221-RT2 | ![]() |
Selector | 1 Position | 5 A | Rotary Switches | 20 VAC | 32 VDC | Non-Illuminated |
| K1146991 | ![]() |
3 Position | 5 A | Rotary Switches | 32 VDC | Non-Illuminated | ||
| K1154119 | ![]() |
3 Position | 5 A | Rotary Switches | 32 VDC | Non-Illuminated | ||
| K1145357 | Rotary Switches | |||||||
| K1150953 | Pushbutton Switches | |||||||
| K1154324 | ![]() |
Rotary Switches |
Published: 2020-04-02
| Updated: 2026-09-06