TE Connectivity / CGS RLC73 Current Sense Resistors
TE Connectivity's (TE) CGS RLC73 Current Sense Resistors are low ohmic resistors that are cost-effective due to their construction and terminations without noble metals (Ag /Pd / Ru). These Resistors are fully RoHS compliant, and feature power ratings up to 2W and TCRs down to 50ppm/°C in the high-power version. These TE CGS RLC73 Current Sense Resistors also act as current sensors towards ICs for battery charge management and low-voltage power supplies.Features
- Resistance values from 10mΩ
- Low TCR version available for many values
- High-purity alumina substrate for high-power dissipation
- RoHS Compliance
- MSL Level 1
- Higher customization potential to enable custom design
- Compliance with sustainable materials implementation directives toward a greener footprint
- Lower variability of resistance values
- Enablement of higher power circuit designs
Applications
- Power management applications
- Switching power supply
- Over-current protection in audio applications
- Voltage regulation module (VRM)
- DC-DC converter, battery pack, charger, adapter
- Disk driver
Related Content
Published: 2023-04-26
| Updated: 2025-09-24