TE Connectivity / Linx Technologies Magnetic Remote Antenna Bases
TE Connectivity / Linx Technologie Magnetic Remote Antenna Bases offer a 50Ω impedance, 10W maximum power rating, and 500MΩ insulation resistance. These antenna bases feature a magnetic, externally mounted connector base with an SMA jack on a 1m length of LMR195 low-loss coaxial cable. The ANT-MAG-RPSF bases have a reverse-polarity SMA jack (male pin) on the coaxial cable, while the ANT-MAG-SMAF bases have an SMA jack (female socket). TE Connectivity / Linx Technologie Magnetic Remote Antenna Bases combine a strong magnetic mount with standard connectors, creating mounting options for various whip/blade-style connectorized antennas.Features
- RP-SMA jack (male pin) or SMA jack (female socket)
- Integrated magnetic base attaches to ferrous metallic surfaces
- Gold-plated body and center contact
- Silicone gasket provided to aid seal to antenna
- LMR195 low-loss coaxial cable is compliant to VW-1
- UL 94V-0 ABS housing and PVC base materials
- IP67 rated
- Connector options (cabled end)
- SMA plug (male pin)
- Reverse-polarity SMA plug (female socket)
- N plug (male pin)
- TNC plug (male pin)
Applications
- LPWA
- LoRaWAN®, Sigfox®, Wi-Fi® HaLow™ (802.11ah)
- ISM
- BLUETOOTH®
- ZigBee®
- GNSS
- GPS
- Galileo
- GLONASS
- BeiDou
- QZSS
- Cellular IoT
- LTE-M (Cat-M1), NB-IoT
- Cellular
- 5G/4G LTE/3G/2G
- Remote control, monitoring, and sensing
- Internet of Things (IoT) devices
- Automotive
- Industrial
- Commercial
- Enterprise
Specifications
- 50Ω impedance rating
- 500MΩ minimum insulation resistance
- 10W maximum power rating
- -40°C to +105°C operating temperature range
Datasheets
Published: 2022-12-12
| Updated: 2023-08-16