TE Connectivity / CII FC-325 Relays

TE Connectivity's (TE) CII FC-325 Relays are designed for extreme environments. The compact, hermetically sealed, non-latching relays are all welded and lightweight. The relays are 3PST/NO (DM), 25A, and feature a double make/break contact design for a higher capability. The FC-325 series is built in accordance with MIL-PRF-6106, qualified to MS27418. The series is ideal for aerospace, defense, and marine markets.

Features

  • Rugged
    • Hermetically sealed
    • Corrosion protected metal can
    • All welded construction. No solder sealing
  • Space and weight saving
    • 1.5"3 enclosure
    • 0.452lbs
  • Capable
    • Designed for switching harsh inductive, motor, and lamp loads
    • -70°C to +125°C temperature range
    • 80,000 feet altitude rating
  • Versatile
    • 28VDC or 115VAC coils
    • Solder hook or terminal block configurations
  • Qualified
    • Qualified to MS27418 specifications
    • Higher current ratings than standard M83536 mid-range relays

Applications

  • Launch systems
  • Power distribution
  • Fuel pumps
  • Guidance and navigation systems
  • Aircraft galley/cabin equipment
  • Weapons systems
  • Ground support equipment
Published: 2016-04-26 | Updated: 2022-03-11