TDK InvenSense ICU-10201 Time-of-Flight (TOF) Range Sensor
TDK InvenSense ICU-10201 Time-of-Flight (TOF) Range Sensor is a high-performance, miniature ultrasonic transceiver that provides accurate range measurements for targets up to 1.2m. The TOF sensor integrates a nominally 175kHz Piezoelectric Micromachined Ultrasonic Transducer (PMUT) with a 2nd generation ultra-low power system-on-chip (SoC) in a single reflowable package. The TDK InvenSense ICU-10201 TOF Range Sensor features a customizable field-of-view (FOV) up to 180°, which is capable of recording multiple range measurements simultaneously. The TOF sensor offers programmable modes for long- and short-range sensing applications, including robotic vacuums and 3D tracking. The sensor operates in any lighting conditions and can accurately measure a target's color and optical transparency within millimeters.Features
- Fast, accurate range-finding
- 40MHz integrated CPU enables on-chip algorithms, including rangefinding, human presence, and wake-on approach
- 10cm to 1.2m operating range-finding
- Detection of moving objects closer than 10cm
- Programmable modes optimized for long- or short-range sensing applications
- Customizable FOV up to 180°
- Multi-object detection
- Operates in any lighting condition, full sunlight to complete darkness
- Insensitive to object color, detects optically transparent surfaces (glass, clear plastics, etc.)
- Easily integrated
- Single sound port for receiving and transmitting
- 1.8V of 3.3V I/O voltage options
- Low power 1.8V core operating voltage
- 13MHz SPI interface allows baseband data stream out at full measurement rate
- Optional 32kHz reference clock input
- Optional measurement clock input
- Two programmable open-drain I/O for triggering sensor
- Platform-independent software driver enables turnkey range-finding
- Customizable FOV through acoustic port design
Applications
- Floor-type detection for robotic vacuums
- Cliff detection for robotic vacuums
- <1m presence detection
- 3D tracking
Specifications
- 3.5mm x 3.5mm x 1.26mm miniature package
- 14-pin LGA package
- Compatible with standard SMD reflow
- -20mA to +20mA continuous input current range
- 173.3kHz to 181.2kHz operating frequency
- -40°C to +85°C operating temperature range
- 90% relative humidity
- Low supply current
- 1 sample/s:
- 14μA (0.5m max range)
- 17μA (1m max range)
- 50 sample/s:
- 212μA (0.5m max range)
- 320μA (1m max range)
- 1 sample/s:
Block Diagram
Published: 2024-02-21
| Updated: 2024-08-20