EPCOS / TDK B3292xM3/N3 EMI Suppression Capacitors

EPCOS / TDK B3292xM3/N3 EMI Suppression Capacitors Feature 305VAC (50/60Hz) AC rated voltage and 630VDC maximum DC voltage (Top≤ 85°C). These capacitors provide good self-healing properties and come with small dimensions. The B3292xM3/N3 EMI suppression capacitors are tested at 85°C and 85% relative humidity and subjected to rated AC voltage stress for 1000 hours or 500 hours. These suppression capacitors operate at -40°C to 110°C temperature range. The B3292xM3/N3 capacitors are AEC-Q200E compliant, halogen-free, and RoHS-compliant. Typical applications include the X2 class for interference suppression, "across the line" application, and severe ambient conditions.

The B3292xM3/N3 capacitors offer a reliable, high-performance solution for EMI suppression with compact size and advanced durability. This helps users save space and maintain reliability in demanding environments.

Features

  • Good self-healing properties
  • X2 class for interference suppression
  • Small dimensions
  • AEC-Q200E compliant
  • RoHS compatible
  • Across the line" application
  • Strong self-healing properties
  • Halogen-free

Applications

  • X2 class for interference suppression
  • Across-the-line application
  • Automotive:
    • On-board chargers (OBCs)
  • Severe ambient conditions
  • Industrial:
    • Uninterruptible Power Supplies (UPS)
    • Inverters for Energy Storage Systems (ESS)

Specifications

  • 305VAC (50/60Hz) AC rated voltage
  • 630VDC maximum DC voltage (Top≤ 85°C)
  • Dissipation factor tan δ (in 10-3) at 20°C:
    • 1 at 1KHz C<2.2μF
    • 2 at 1KHz and C≥2.2μF
  • ±10% (K) and ±20% (M) capacitance tolerances (measured at 1kHz)
  • Climatic category (IEC 60068-1): 40/110/56
  • +110°C maximum operating temperature
Published: 2024-12-31 | Updated: 2025-02-12