EPCOS / TDK B32354S AC Filter Film Capacitors
EPCOS / TDK B32354S AC Filter Film Capacitors feature a polypropylene (PP) dielectric, metallized segmented film electrode, and epoxy resin sealing in a compact UL 94V-0 plastic case. These dry-type capacitors offer high resistance to high humidity, optimized AC voltage performance, and high ripple current/frequency handling capabilities. The B32354S series has a 350VAC voltage rating, 10µF to 40µF capacitance range, and -40°C to +85°C operating temperature range with +85°C / 85% relative humidity (RH) at 350VRMS for 1000 hours. EPCOS / TDK B32354S AC Filter Film Capacitors are suitable for demanding filtering applications such as filtering for frequency converters for drivers, uninterruptible power supplies (UPS), and photovoltaic inverters.Features
- High resistance to high humidity
- PP dielectric
- Metallized segmented film electrode
- Dry-type capacitor
- UL 94V-0 plastic case and epoxy resin sealing
- THB Grade III Test B
- Optimized AC voltage performance
- Compact design
- High ripple current/frequency handling capability
- High safety level 10,000 AFC to UL 810
- For PCB mounting
Applications
- Output AC filtering for power converters
- UPS
- Photovoltaic inverters
Specifications
- 350VAC voltage rating
- 10µF to 40µF capacitance range
- 9mΩ to 20mΩ ESR range
- -40°C to +85°C operating temperature range
- +85°C / 85% RH at 350VRMS for 1000h
Published: 2019-02-05
| Updated: 2023-10-04