STMicroelectronics STEVAL-MKI135V1 LIS2DH Adapter Board

STMicroelectronics STEVAL-MKI135V1 LIS2DH Adapter Board is designed to evaluate the LIS2DH Micro Electro Mechanical System (MEMS) devices. This adapter board can be plugged into a standard DIL24 socket. The STEVAL-MKI135V1 adapter provides complete LIS2DH pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STMicroelectronics STEVAL-MKI135V1 LIS2DH Adapter Board is supported by STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards, which include a high-performance 32-bit microcontroller which bridges between the sensor and a PC. The downloadable Unico Graphical User Interface (GUI), or dedicated software routines for customized applications are used on the PC.

Features

  • Complete LIS2DH pinout for a standard DIL24 socket
  • Fully compatible with STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards
  • RoHS compliant

Schematic Diagram

Schematic - STMicroelectronics STEVAL-MKI135V1 LIS2DH Adapter Board
Published: 2018-09-11 | Updated: 2023-02-20