STMicroelectronics STEVAL-L6981NDR Evaluation Board

STMicroelectronics STEVAL-L6981NDR Evaluation Board is based on the L6981NDR synchronous monolithic step-down regulator delivering up to 1.5A DC. The L6981NDR features a wide input voltage range that makes it ideal for a broad range of applications. The device implements peak current mode architecture in a SO 8L package with internal compensation to minimize design complexity and size. The L6981 is available in low consumption mode (LCM) and low noise mode (LNM) versions.

Features

  • 3.5V to 38V operating input voltage
  • Output voltage from 0.85V to VIN
  • 1.5A DC output current
  • Internal compensation network
  • Two different versions
    • LCM for high efficiency at light loads
    • LNM for noise-sensitive applications
  • 2μA shutdown current
  • Internal soft-start
  • Enable function
  • Overvoltage protection
  • Output voltage sequencing
  • Thermal protection
  • SO 8L package
  • Synchronization with external clock for LNM devices
Published: 2021-03-23 | Updated: 2022-03-11