Stewart Connector / Cinch Connectivity Solutions M-Series Connectors
Stewart Connector / Cinch Connectivity Solutions M-Series Connectors offer M5, M8, and M12 connector types with various keying options and orientations. These connectors are available in cable-applied and PCB mounting styles. The M connectors are available in various connector styles, including field-terminated plug, field-terminated socket, front board-mount receptacle, front panel-mount receptacle, PCB-mount receptacle, and rear-mount panel receptacle. These Stewart/Cinch connectors are IP67 and IP68 rated and RoHS compliant. The M connectors feature a robust, waterproof, and compact design, making them ideal for harsh environments and applications with limited space. Typical applications include industrial automation, measurement and control, agriculture, sensors, and actuators.
Features
- Waterproof and dustproof
- Compact and robust design
- Multiple termination options
- Various panel mount options
- IP67/IP68 rated
- RoHS compliant
Applications
- Industrial automation
- Measurement and control
- Agriculture
- Sensors
- Actuators