Sensirion Evaluation Kit for SFC6 & SFM6 Controllers
Sensirion Evaluation Kit for SFC6 and SFM6 Controllers is used to test SFC6 and SFM6 mass flow controllers. The Sensirion kit includes a range of useful accessories, like an RS485-to-USB adapter with a DB9 connection for SFC5 and SFM5 and an adapter with an M8 connector for SFC6 and SFM6. The kit includes a 100-240V AC adapter with interchangeable plugs for worldwide sockets and two quick-start guides. The sensor is sold separately.Features
- RS485-to-USB adapter with DB9 connection for SFC5 and SFM5
- Adapter with M8 connector for SFC6 and SFM6
- 100-240V AC adapter with interchangeable plugs
- Two quick-start guides
- Enables testing to determine whether the mass flow controllers or meters are suitable
- Compact and portable, making it easy to transport and use in different locations.
Applications
- Chemical and gas analysis
- Food and beverage processing
- Pharmaceutical manufacturing
- Industrial manufacturing and automation
Published: 2023-03-06
| Updated: 2024-12-13