Sensirion SEK-SDP8xx Differential Pressure Evaluation Kit

Sensirion SEK-SDP8xx Differential Pressure Evaluation Kit provides an easy-to-use and cost-effective demonstration platform for the SDP8xx Pressure Sensors. The SDP8xx Sensors are based on CMOSens® Sensor Technology, which combines the sensor element, signal processing, and digital calibration on a small CMOS chip. The SDP8xx Sensors measure the pressure of air and non-aggressive gases with superb accuracy and no offset drift. The devices cover a pressure range of up to ±500Pa (±2" H2O / ±5mbar) and deliver outstanding accuracy, even at the bottom end of the measuring range.

The Sensirion SEK-SDP8xx Differential Pressure Evaluation Kit consists of an adapter cable and a differential pressure sensor. The Evaluation Kit is designed to connect to a SEK-SensorBridge Environmental Sensing Kit, which connects to a PC running the SEK-ControlCenter Software. The SEK-ControlCenter Software enables control of the target device's settings and provides data logging, which can be exported to an Excel format.

Kit Contents

  • 1x SDP810-500 Pa
  • 1x connector cable
  • Quick start guide

Required Equipment

  • SEK-SensorBridge Environmental Sensing Kit
  • PC or Mac with SEK-ControlCenter Software installed

SEK-ControlCenter Software

The SEK-ControlCenter Software provides a Graphic User Interface, making it possible to display and log the sensor signals for multiple sensors connected to several SEK-SensorBridges on the same PC.

Download SEK-ControlCenter Software from sensirion.com:

Published: 2022-05-23 | Updated: 2022-06-02