Gigavac G12 Double Pole Double Throw HV Relays
Gigavac G12 Double Pole Double Throw HV Relays provide a 2A to 10A continuous current range, 1.5pF maximum capacitance, and 8kV operating voltage. These relays feature durable tungsten contacts that improve load-switching capability and use interchangeable coils that offer driver versatility. Gigavac G12 Double Pole Double Throw HV Relays have mounting options in any axis and operate in a temperature range of -55°C to +125°C.Features
- Durable tungsten contacts
- Mounting options in any axis
- User interchangeable coils
Specifications
- 2C contact form
- 8kV peak voltage during DC or 60Hz
- 2A to 10A continuous current range
- 15ms operate time
- 9ms release time
- Capacitance
- 0.8pF across open contacts
- 1.5pF contacts to ground
- 1M cycles of mechanical life
- -55°C to +125°C operating temperature range
Dimensions
Published: 2023-03-28
| Updated: 2023-05-09