Semtech RCLAMP4041ZA TVS Diode
Semtech RCLAMP4041ZA Transient Voltage Suppressor (TVS) Diode is designed to protect sensitive electronics from ESD and EOS-induced damage and latch-up. This diode operates at 4V, protects one data line, and provides low ESD clamping voltage. The RCLAMP4041ZA suppressor provides fast response time, low operating and clamping voltages, and no device degradation characteristics for board-level protection. This diode is used in applications such as USB 2.0, MiPi/MDDI, Mobile High-definition Link (MHL), and wearables.
Features
- ESD protection for high-speed lines to:
- IEC 61000-4-2 (ESD):
- +/-30kV (contact & air)
- IEC 61000-4-4 (EFT):
- 4kV, 80A
- IEC 61000-4-5 (Lightning):
- 20A (tp = 8/20μs)
- IEC 61000-4-2 (ESD):
- Protects one data line
- Low ESD clamping voltage
- 4V operating voltage
- 0.65pF low capacitance
- Low leakage current
- 0.07 Ohms (typ) low dynamic resistance
- 0.60mm x 0.30mm x 0.25mm DFN package
- RoHS compliant
Applications
- USB 2.0
- MiPi/MDDI
- Mobile High-definition Link (MHL)
- Wearables
Additional Resource
Published: 2021-01-25
| Updated: 2026-05-20