Marki Microwave MMIC Equalizers

Marki Microwave MMIC Equalizers are an ideal solution for compensating for low-pass filtering effects in RF/microwave and high-speed digital systems. The devices feature a unique design that delivers superior return loss compared to competitors. The Marki Microwave Equalizers GaAs MMIC technology supplies consistent unit-to-unit performance in a small, low-cost form factor.

Features

  • DC attenuation options
  • Typical insertion loss
  • VSWR <1.5:1 over entire band

Applications

  • RF transceivers
  • High-speed data
  • Telecom
  • Cable loss compensation
  • Amplifier compensation

Functional Block Diagram

Block Diagram - Marki Microwave MMIC Equalizers
View Results ( 16 ) Page
Part Number Datasheet Description
MEQ6-7ASM MEQ6-7ASM Datasheet Equalisers The MEQ6-7ASM passive MMIC equalizer QFN is an ideal solution for compensating for low pass filtering effects in RF/microwave and high speed digital systems, providing positive slope from DC to 7GHz with DC attenuation options between 3 and 12dB.
MEQ7-20ASM MEQ7-20ASM Datasheet Equalisers The MEQ7-20ASM passive MMIC equalizer QFN is an ideal solution for compensating for low pass filtering effects in RF/microwave and high speed digital systems, providing positive slope from DC to 20GHz with DC attenuation options between 0 and 11dB.
MEQ10-26CSP1 MEQ10-26CSP1 Datasheet Equalisers The MEQ10-26CSP1 is a passive MMIC equalizer CSP ideal for compensating for low pass filtering effects in RF/microwave and high speed digital systems. The MEQ10-26CSP1 provides positive slope from DC to 26GHz with a DC attenuation of 10dB.
MEQ10-45CSP1 MEQ10-45CSP1 Datasheet Equalisers The MEQ10-45CSP1 is a passive MMIC equalizer CSP ideal for compensating for low pass filtering effects in RF/microwave and high speed digital systems. The MEQ10-45CSP1 provides positive slope from DC to 45GHz with a DC attenuation of 10dB.
MEQ20-20CSP1 MEQ20-20CSP1 Datasheet Equalisers A passive MMIC equalizer CSP ideal for compensating for low pass filtering effects in RF/microwave and high speed digital systems. The MEQ20-20CSP1 provides 18.3dB positive slope equalization from DC to 20GHz with a DC attenuation of 20.3dB.
MEQ20-40CSP1 MEQ20-40CSP1 Datasheet Equalisers A passive MMIC equalizer in our compact 1.5mm CSP1 chip scale surface mount package. The MEQ20-40CSP1 provides a positive slope equalization from DC-40 GHz with a DC attenuation of 20 dB, and achieves a 23 dB return loss all in a compact form factor.
MEQ3-20CSP1 MEQ3-20CSP1 Datasheet Equalisers A passive MMIC equalizer CSP ideal for compensating for low pass filtering effects in RF/microwave and high speed digital systems. The MEQ3-20CSP1 provides 2.5dB positive slope equalization from DC to 20GHz with a DC attenuation of 3dB.
MEQ3-40CSP1 MEQ3-40CSP1 Datasheet Equalisers A passive MMIC equalizer in our compact 1.5mm CSP1 chip scale surface mount package. The MEQ3-40CSP1 provides a positive slope equalization from DC-40 GHz with a DC attenuation of 3 dB, and achieves a 26 dB return loss all in a compact form factor.
MEQ6-20CSP1 MEQ6-20CSP1 Datasheet Equalisers A passive MMIC equalizer CSP ideal for compensating for low pass filtering effects in RF/microwave and high speed digital systems. The MEQ6-20CSP1 provides 5.6dB positive slope equalization from DC to 20GHz with a DC attenuation of 6dB.
MEQ6-26CSP1 MEQ6-26CSP1 Datasheet Equalisers A passive surface mount GaAs MMIC equalizer in a chip scale package (CSP). This equalizer is deal for compensating for low pass filtering effects in RF/microwave and high-speed digital systems.
Published: 2026-02-18 | Updated: 2026-10-16