Texas Instruments MSPM0Gx51x/MSPM0Gx51x-Q1 Mixed-Signal MCUs

Texas Instruments MSPM0Gx51x/MSPM0Gx51x-Q1 Mixed-Signal Microcontrollers (MCUs) are based on the enhanced Arm® Cortex®-M0+ 32-bit core platform with up to 80MHz frequency operation. These MCUs combine design flexibility and cost optimization for applications requiring 256KB to 512KB of flash memory in small packages or high pin-count packages (up to 100 pins). The MSPM0Gx51x/MSPM0Gx51x-Q1 series includes dual CAN-FD controllers, cybersecurity enablers, and high-performance integrated analog, while providing superb low-power performance across -40°C to +125°C. These highly integrated, ultra-low-power 32-bit MCUs offer up to 512KB of embedded flash program memory with built-in error correction code (ECC) and up to 128KB SRAM with ECC and parity protection for the first 64kB. Texas Instruments MSPM0Gx51x/MSPM0Gx51x-Q1 Mixed-Signal Microcontrollers are ideal for a variety of applications, including motor control, healthcare, factory automation, grid infrastructure, and lighting.

Features

  • Core
    • Arm 32-bit Cortex M0+ CPU with memory protection unit, frequency up to 80MHz
    • PSA-L1 certification targeted
  • Operating characteristics
    • -40°C to +125°C extended temperature range
    • 1.62V to 3.6V supply voltage range
  • Memories
    • Up to 512KB of flash memory with ECC
    • 16KB data flash bank with ECC protection
    • 128KB total SRAM
  • Intelligent digital peripherals
    • 12-channel DMA controller
    • Math accelerator supports DIV, SQRT, MAC, and TRIG computations
    • 9 timers support up to 28 PWM channels
    • 2 windowed watchdog timers (WWDT) and independent watchdog timer (IWDT)
    • RTC with alarm and calendar mode
  • High-performance analog peripherals
    • 2 simultaneous sampling 12-bit 4Msps analog-to-digital converters (ADC) with up to 27 external channels
    • 3 high-speed comparators (COMP) with integrated 8-bit reference digital-to-analog converters (DACs)
    • 12-bit 1Msps DAC with integrated output buffer
    • Programmable analog connections between ADC, COMP, and DAC
    • Configurable 1.4V or 2.5V internal shared voltage reference (VREF)
    • Integrated temperature sensor
  • Optimized low-power modes
  • Enhanced communication interfaces
  • Data integrity and encryption
  • Flexible I/O features
  • 2-pin serial wire debug development support

Applications

  • Motor control
  • Home appliances
  • Factory automation and control
  • Uninterruptible power supplies and inverters
  • Medical and healthcare
  • Test and measurement
  • Electronic point-of-sale (POS) systems
  • Industrial transport
  • Grid infrastructure
  • Smart metering
  • Communication modules
  • Lighting

Functional Block Diagram

Block Diagram - Texas Instruments MSPM0Gx51x/MSPM0Gx51x-Q1 Mixed-Signal MCUs
Published: 2025-06-03 | Updated: 2026-01-21