Analog Devices Inc. ADSP-21591/ADSP-21593 SHARC+ Dual-Core DSPs

Analog Devices Inc. ADSP-21591/ADSP-21593 SHARC+ Dual-Core DSPs are members of the single-instruction, multiple data (SIMD) SHARC family of digital signal processors (DSPs) that feature ADI Super Harvard Architecture. The ADSP-21591/ADSP-21593 DSPs are optimized for high-performance audio/floating-point applications with a large on-chip static random-access memory (SRAM), multiple internal buses that eliminate input/output (I/O) bottlenecks, and innovative digital audio interfaces (DAI). The devices are 32-bit, 40-bit, or 64-bit floating-point processors. Furthermore, the devices offer cache enhancements and branch prediction while maintaining instruction set compatibility with previous SHARC products.

The ADI ADSP-21591/ADSP-21593 SHARC+ Dual-Core DSPs integrate a set of industry-leading system peripherals and memory, ideal for applications that require programmability similar to reduced instruction set computing (RISC), multimedia support, and leading-edge signal processing in one package. These applications traverse many markets, including automotive, professional audio, and industrial-based applications that require high floating-point performance.

Features

  • System
    • Dual-enhanced SHARC+ floating-point cores
    • High-performance SHARC+ cores (up to 1GHz each)
    • Up to 5Mb (640kB) L1 SRAM memory per core with parity (optional ability to configure as cache)
    • 32-bit, 40-bit, and 64-bit floating-point support
    • 32-bit fixed-point support
    • Byte, short word, word, and long word addressability
    • Arm Cortex-A5 core
    • Up to 1GHz/1600DMIPS with NEON/VFPv4-D16
    • 32kB L1 instruction and data caches with parity
    • 256kB L2 cache with parity
    • Powerful DMA system with 8 MemDMAs
    • On-chip memory protection
    • Integrated safety features
    • 17mm × 17mm, 400-ball BGA_ED (0.8mm pitch), RoHS compliant
  • Memory
    • Large on-chip Level 2 (L2) SRAM with ECC protection, up to 2MB
    • One Level 3 (L3) interface providing 16-bit interface to DDR3/ DDR3L SDRAM devices
  • General
    • ADSP-2156x pin-compatible package options
    • Enhanced FIR and IIR accelerators running up to 1GHz
    • Security and protection
    • Cryptographic hardware accelerators
    • Fast secure boot with IP protection
    • Support for Arm TrustZone

Applications

  • Automotive
    • Audio amplifier
    • Head unit
    • ANC/RNC
    • Rear-seat entertainment
    • Digital cockpit
    • ADAS
  • Consumer
    • AVRs
    • Mixing consoles
    • Microphone arrays
    • Conferencing systems

Full-Featured Model Processor Block Diagram

Block Diagram - Analog Devices Inc. ADSP-21591/ADSP-21593 SHARC+ Dual-Core DSPs

Arm Cortex-A5 Processor Block Diagram

Block Diagram - Analog Devices Inc. ADSP-21591/ADSP-21593 SHARC+ Dual-Core DSPs

SHARC Processor Block Diagram

Block Diagram - Analog Devices Inc. ADSP-21591/ADSP-21593 SHARC+ Dual-Core DSPs
Published: 2022-02-07 | Updated: 2025-10-01