SEGGER Microcontroller J-Link Pro PoE

SEGGER Microcontroller J-Link Pro PoE is a specialized programming and debug probe with up to 4MB/s download speed. This device can draw power through Ethernet and supplies power to the target through a debug interface or a USB A connector. The J-Link Pro PoE includes a web interface (web server) for easy TCP/IP configuration and integrated licenses for unlimited breakpoints in RDI/RDDI and flash memory. This device consists of built-in VCOM functionality and control software for Linux, macOS, and Windows.

The J-Link Pro PoE features an Embedded Trace Buffer (ETB) trace interface and host interfaces such as Ethernet, Ethernet PoE, and USB. This device also features a 200kHz sampling frequency, 50μA resolution, and IEEE 802.3af PoE type 1, class 3 PoE supply voltage. The J-Link Pro PoE supports a wide range of microcontrollers. This device comes with a USB cable and a 0.1″ target ribbon cable. The J-Link Pro PoE is ideal for use in test farms.

Features

  • PoE-enabled Ethernet interface
  • Up to 4Mb/s download speed
  • Switchable power out via USB-A or 20-pin header
  • Built-in VCOM functionality
  • Unlimited breakpoints in flash memory (Flash Breakpoints)
  • Use with Ozone, RDI/RDDI, and J-Flash
  • Comes with web interface for easy TCP/IP configuration (built-in webserver)
  • Supports a broad range of microcontrollers
  • Supports direct download into RAM and flash memory

Applications

  • Test farms

Specifications

  • EN 55032 and EN 55035 Electromagnetic Compatibility (EMC)
  • 90%RH maximum relative humidity (non-condensing)
  • 100MB/s Ethernet interface
  • IEEE 802.3af PoE type 1, class 3 PoE supply voltage
  • 200kHz sampling frequency
  • Supported OS:
    • Windows® (x86/x64)
    • Linux (x86/x64/Arm®)
    • macOS (x86/Apple M1)

Kit Contents

  • J‑Link PRO PoE debug probe
  • USB cable
  • 0.1″ 20‑pin ribbon cable (18cm)
SEGGER Microcontroller J-Link Pro PoE

Videos

Published: 2025-01-14 | Updated: 2025-01-24