SE Relays Relay Accessories

SE Relays Relay Accessories include a wide range of solutions to simplify panel building and reduce maintenance time. Plastic or stainless steel Mating Hold Down Clips help safely secure a relay to the socket. Socket Modules provide optional circuit protection. Relay Mounting Adapters are designed for mounting to DIN rail or panel without a socket. Coil Bus Jumpers allow connection to adjacent sockets without additional wiring. When mated with SE Relays sockets and accessories, the relays provide a complete solution.

Features

  • Accessory types
    • Plastic or stainless steel Mating Hold Down Clips to safely secure relay to socket
    • Socket Modules for optional circuit protection
    • Relay Mounting Adapters for mounting to DIN rail or panel without a socket
    • Coil Bus Jumpers allowing connection to adjacent sockets without additional wiring
  • Mates with relays to provide a complete solution
  • Wide range of solutions to simplify panel building and to reduce maintenance time
View Results ( 55 ) Page
Part Number Datasheet Description Accessory Type Termination Style
70-782D8-1A 70-782D8-1A Datasheet Relay Sockets & Fixings DIN/PM Socket 8-Pin, Screw Term Relay Base Screw
16-711C1 16-711C1 Datasheet Relay Sockets & Fixings Panel/Flange Mount Adapter for 711 Rlys Flange Mount Adapter
16-783C 16-783C Datasheet Relay Sockets & Fixings DIN Rail Mounting Adapter for 783 Rly Din Rail Adapter
16-784C1 16-784C1 Datasheet Relay Sockets & Fixings Panel/Flange Mount Adapter for 784 Rly Flange Mount Adapter
16-781C1 16-781C1 Datasheet Relay Sockets & Fixings Panel/Flange Mount Adapter for 781 Rly Flange Mount Adapter
16-700ST-1 16-700ST-1 Datasheet Relay Sockets & Fixings ID Tags (108 pcs per sheet) Marker
16-1324 16-1324 Datasheet Relay Sockets & Fixings HOLD DOWN CLIP Clamp
16-750/788FT-1 16-750/788FT-1 Datasheet Relay Sockets & Fixings ID Tags for 70-750 and 70-788 Sockets Marker
16-9ADIN-1 16-9ADIN-1 Datasheet Relay Sockets & Fixings DIN Rail Mounting Adapter for 9A Rly Din Rail Adapter
70-178-2 70-178-2 Datasheet Relay Sockets & Fixings PCB Mount Socket 11-Pin w/out MntTabs PCB
Published: 2011-07-29 | Updated: 2022-03-11