Schneider Electric Altivar™ Machine Drive ATV320 Solar VSDs
Schneider Electric Altivar™ Machine Drive ATV320 Solar Variable Speed Drives (VSDs) are designed for direct connection to solar cell power. Schneider Electric ATV320 Solar VSDs power motors from photovoltaic (PV) arrays without the need for stored energy solutions. Altivar ATV320 Solar is primarily designed for use with pumping systems. The drive intelligently manages available power from the PV array to maximize pump output. The VSD can switch between PV-array power and line power during periods when PV-array power is insufficient.
Features
- Wide DC voltage range enables connection of high-wattage panels to ATV320 solar drives
- 150VDC to 373VDC for 200V drives
- 270VDC to 777VDC for 400V drives
- Altivar sizer tool to configure solar installation
- Dedicated solar drive with built-in MPPT and solar-specific functions for multiple solar applications
- Enables safe pump operation with built-in protections
- Dry pump
- Pump overload
- Anti-jam
- Easy configuration with a dedicated SUN menu
- Programming with ATVLogic
- Dual-supply - connect to the grid and solar PV source alternately to ensure water pumping at night and on cloudy days
- SoMove tool for quick configuration, set-up, and maintenance
- Integrated safety functions (according to standard IEC 61508) comparable with performance level "e" (according to standard ISO/EN 13849-1-2)
Applications
- Drip irrigation
- Sprinklers
- Micro-emitters
- Flood irrigation
Specifications
- Voltage range
- 150VDC to 374VDC for single-phase 200VAC - 0.37kW to 2.2kW (0.5hp to 3hp)
- 150VDC to 374VDC for three-phase 200VAC - 3 kW to 15kW (4hp to 20hp)
- 280VDC to 778VDC for three-phase 400VAC - 0.37kW to 15kW (0.5hp to 20hp)
- Ambient operating temperature range
- -15°C to +50°C (without derating)
- +50°C to +60°C (with derating factor)
- 0.37kw to 15kW (0.5hp to 20hp) power range
- IP20 protection ratings
- Communication protocols
- Modbus RJ45 and CANopen RJ45 integrated functions
- Ethernet IP and Modbus TCP options
- STO, SLS, SS1, SMS, and GDL security features
- Motor type, control loop, and control methods - same as ATV320 standard
Key Features at a Glance
Videos
Published: 2025-03-28
| Updated: 2026-01-21