Rubycon PZL Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZL Lead-Wire Aluminum Electrolytic Capacitors are high-temperature AECs that provide 1000 hours at +150°C in a package size of 8mm x 9mm or 10mm x 9mm. These hybrid-type modules have radial leads and are AEC-Q200 qualified and RoHS compliant. Rubycon PZL lead-wire capacitors feature a rated voltage range of 25VDC to 63VDC and a capacitance range of 33µF to 270µF with ±20% (+20°C, 120Hz) tolerance. The PZL series operates in a category temperature range of -55°C to +150°C.

Features

  • Hybrid type
  • Radial lead type
  • High temperature
  • AEC-Q200 qualified
  • RoHS compliant

Specifications

  • 1000 hours at +150°C
  • -55°C to +150°C category temperature range
  • 25VDC to 63VDC rated voltage range
  • 33µF to 270µF capacitance range
  • ±20% (+20°C, 120Hz) capacitance tolerance
  • 8mm x 9mm or 10mm x 9mm dimensions

Dimensions

Rubycon PZL Lead-Wire Aluminum Electrolytic Capacitors
Published: 2022-09-30 | Updated: 2022-10-06