Features
- Ultra-compact VML1006 package size
- High reliability
- Built-in ESD protection diode
Applications
- Portable devices
- Wearable devices
- Audio and video equipment
- Data lines
View Results ( 3 ) Page
| Part Number | Datasheet | Transistor Type | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage |
|---|---|---|---|---|---|
| RV2C014BCT2CL | ![]() |
1 P-Channel | 300 mOhms | - 8 V, 8 V | 1 V |
| RV2C002UNT2L | ![]() |
1 N-Channel MOSFET | 2 Ohms | - 8 V, 8 V | 1 V |
| RV3C002UNT2CL | ![]() |
1 N-Channel | 2 Ohms | - 10 V, 10 V | 800 mV |
Published: 2016-06-07
| Updated: 2022-03-11